
Metal film resistor with 16 kΩ resistance and 5% tolerance. Features 3W power dissipation, 750V DC rated voltage, and a 250 ppm temperature coefficient. Through-hole mounting with axial, tin-plated leads. Operating temperature range from -55°C to 155°C. Flame retardant coating and RoHS compliant.
Vishay PR03000201602JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 16kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.038801oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201602JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
