
Axial leaded metal film resistor with 2.7 kΩ resistance and 5% tolerance. Features 3W power dissipation, 750V DC rated voltage, and a 250 ppm temperature coefficient. Operating temperature range is -55°C to 155°C. Includes a flame retardant coating and tin contact plating. RoHS compliant and supplied in an ammo pack.
Vishay PR03000202701JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000202701JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
