Vishay PR03000203908FAC00 technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 750V |
| Resistance | 3.9R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000203908FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.