Through-hole axial fixed resistor with 43 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 750V operating voltage rating. Constructed with metal film technology and a flame retardant coating, this component offers a wide operating temperature range from -55°C to 155°C. The axial package measures 0.657 inches in length with a 5.2mm diameter and 0.78mm lead diameter.
Vishay PR03000204309JAC00 technical specifications.
| Package/Case | Axial |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000204309JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.