
Axial metal film fixed resistor offering 51 Ohms resistance with a 5% tolerance. Features a 750V DC rated voltage and a maximum power dissipation of 3W. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 250 PPM/°C. Constructed with tin contact plating and a flame retardant coating, this lead-free component is housed in an axial package measuring 19.5mm in length and 5.2mm in diameter.
Vishay PR03000205109JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 51R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000205109JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
