Vishay PR03000205111FAC00 technical specifications.
| Package/Case | Metal |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Operating Supply Voltage | 750V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000205111FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.