
Metal film fixed resistor with 5.6 ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 750V operating supply voltage. Designed for through-hole mounting with axial, tin-plated leads. Operating temperature range from -55°C to 155°C. Conformal coated, cylindrical construction with a 5.2mm diameter and 16.7mm length. AEC-Q200 automotive qualified and RoHS compliant.
Vishay PR03000205608JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 5.6R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000205608JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
