
Axial metal film fixed resistor with 82 Ohm resistance and 5% tolerance. Features a 750V DC rated voltage, 3W maximum power dissipation, and operates across a -55°C to +155°C temperature range. The component has a 0.657-inch length, 5.2mm diameter, and 0.78mm lead diameter with tin contact plating. Includes a flame retardant coating and is RoHS compliant.
Vishay PR03000208209JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000208209JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.