
Axial metal film fixed resistor with 91kΩ resistance and 5% tolerance. Features a 750VDC rated voltage, 3W maximum power dissipation, and operates across a -55°C to 155°C temperature range. Constructed with tin contact plating and a flame retardant coating, this through-hole component has a 0.78mm lead diameter and is supplied in tape and reel packaging.
Vishay PR03000209102JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 91kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.038801oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000209102JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.