Vishay PR03000405609JPC00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 19.5 |
| Tolerance | 5 |
| Manufacturer Series | PR03 |
| Series | PR03 |
| Resistance | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PR03000405609JPC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.