Vishay PR100A41001BPGT0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 4.064 |
| Tolerance | 0.1 |
| Package Width | 1.625 |
| Package Height | 0.381 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PR100A41001BPGT0 to view detailed technical specifications.
No datasheet is available for this part.