Vishay PRA100I2-100KBWN technical specifications.
| Circuit Type | Isolated |
| Height | 0.38mm |
| Lead Pitch | 0.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Waffle |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PRA 100 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRA100I2-100KBWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.