Vishay PRA100I2-1KBWN technical specifications.
| Package/Case | SMD/SMT |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRA100I2-1KBWN to view detailed technical specifications.
No datasheet is available for this part.