Vishay PRA100I2-2KBPB technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Resistance | 2kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PRA100I2-2KBPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.