Vishay PRA100I4-270RBLNT technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 270R |
| Technology | THIN FILM |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PRA100I4-270RBLNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.