Vishay PRA135I2-50KDPN technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRA135I2-50KDPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.