Vishay PRA182I4-10KBWN technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.38mm |
| Lead Pitch | 0.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Waffle |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PRA 182 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 150V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRA182I4-10KBWN to view detailed technical specifications.
No datasheet is available for this part.