Vishay PRAHT100I4-1KBWGT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 10mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | PRAHT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PRAHT100I4-1KBWGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.