Vishay PRAHT100I4-1KBWNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 1.52 |
| Product Height (mm) | 0.5 |
| Resistance Value | 1KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 215°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PRAHT100I4-1KBWNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.