Vishay PRAHT182I4-1MBWGT technical specifications.
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 20mW |
| Resistance | 1mR |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRAHT182I4-1MBWGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.