
The PRV4F0GJS502KLB10 is a 500V 5kR 20% CERMET potentiometer with a panel mount configuration. It operates within a temperature range of -55°C to 125°C. This component is categorized as a variable resistor.
Vishay PRV4F0GJS502KLB10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRV4F0GJS502KLB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.