VISHAY PRV4F0GJS503KAB10 Rotary Potentiometer, Industrial, 50 kohm, 2 W, 20%, PRV4 Series, 1 Turns, Linear
Vishay PRV4F0GJS503KAB10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRV4F0GJS503KAB10 to view detailed technical specifications.
No datasheet is available for this part.