Vishay PRV6SAABGXB25504KA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Radiation Hardening | No |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PRV6SAABGXB25504KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.