Vishay PRV6SAABJYB25102KA technical specifications.
| Diameter | 12.7mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Mounting Hole Diameter | 6.5mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRV6SAABJYB25102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.