Vishay PS0055BE10233AP1 technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Height - Seated (Max) | 0.827inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PS |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PS0055BE10233AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.