The PSC3400CL4A1GNHW1 is a surface mount spiral RF inductor with an inductance of 0.0034uH. It has a product length of 1.19mm and a height of 0.28mm. The inductor is designed to operate over a temperature range of -55°C to 125°C. It is suitable for use in high-frequency applications.
Vishay PSC3400CL4A1GNHW1 technical specifications.
| Type | RF |
| Technology | Spiral |
| Inductance | 0.0034uH |
| Inductance Test Frequency | 250MHz |
| Product Length | 1.19mm |
| Height | 0.28mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay PSC3400CL4A1GNHW1 to view detailed technical specifications.
No datasheet is available for this part.