Vishay PT020BJ101 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Height | 20.32mm |
| Inductance | 200uH |
| Isolation Voltage | 1.6kV |
| Length | 24.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Resistance | 1.5R |
| Termination | Through Hole |
| Width | 19.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PT020BJ101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
