Vishay PT020BJ103 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PT020BJ103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.