
The PT020EB101 is a pulse and trigger transformer with a 1:1 turns ratio, rated for 1600Vrms high potential and 800pF maximum interwinding capacitance. It is designed for through-hole mounting and has a maximum DCR of 1.5 ohms on both the primary and secondary sides. The transformer operates within a temperature range of -10°C to 70°C.
Vishay PT020EB101 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 24.59 |
| Product Depth (mm) | 19.68 |
| Product Height (mm) | 20.32 |
| Transformer Type | Pulse and Trigger Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1.5Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1600Vrms |
| Maximum Interwinding Capacitance | 800pF |
| Primary ET-Constant | 570Vus |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PT020EB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.