Vishay PT050BJ201 technical specifications.
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Length | 19.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Series | PT-50 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PT050BJ201 to view detailed technical specifications.
No datasheet is available for this part.