
Vishay PT050EB101 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.5R |
| Depth | 16.26mm |
| Lead/Base Style | PC Pin |
| Length | 19.8mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Vishay PT050EB101 to view detailed technical specifications.
No datasheet is available for this part.