Vishay PT200EB03 technical specifications.
| Width | 14.99 |
| Length | 19.56 |
| Number of Functions | 1 |
| Height | 16.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PT200EB03 to view detailed technical specifications.
No datasheet is available for this part.