Vishay PT20105 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 19.68 |
| Length | 24.59 |
| Number of Functions | 1 |
| Height | 20.32 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PT20105 to view detailed technical specifications.
No datasheet is available for this part.