Vishay PT50101 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 16.26 |
| Length | 19.8 |
| Number of Functions | 1 |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PT50101 to view detailed technical specifications.
No datasheet is available for this part.