Vishay PTCCL05H100SBE technical specifications.
| Package/Case | Radial |
| Depth | 4.5mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 660 |
| Trip Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H100SBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.