Vishay PTCCL05H150HTE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Hold Current | 15mA |
| Max Current Rating | 110mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H150HTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.