Vishay PTCCL05H930FBE technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 93mA |
| Max Current Rating | 450mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H930FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.