Vishay PTCCL07H211FBE technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 210mA |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 315mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL07H211FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.