Vishay PTCCL07H321DBE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 480mA |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL07H321DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.