Vishay PTCCL09H101HBE technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL09H101HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.