Vishay PTCCL09H131HBE technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Resistance Tolerance | 20% |
| Series | PTCCL - 145 V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL09H131HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.