Vishay PTCCL11H251HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 250mA |
| Depth | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL11H251HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.