Vishay PTCCL11H361FTE technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL11H361FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.