Vishay PTCCL11H701DTE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 700mA |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 662 |
| Trip Current | 1.05A |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL11H701DTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.