Vishay PTCCL13H921DBC technical specifications.
| Current Rating | 920mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Series | PTCCL.. |
| Termination | Radial |
| Voltage | 265V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTCCL13H921DBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.