Vishay PTCCL13H921DTE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 920mA |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 1.38A |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL13H921DTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.