Vishay PTCCL17H132DBE technical specifications.
| Package/Case | Radial |
| Current Rating | 1.39A |
| Depth | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL17H132DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.