Vishay PTCCL21H172DBE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL21H172DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.