Vishay PTCCL21H701HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| Depth | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 1.05A |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL21H701HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.