
Vishay PTCSS12T101DTE technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 15°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCSS12T101DTE to view detailed technical specifications.
No datasheet is available for this part.